
The LTC1068-200CG is a dual supply active filter from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C. The filter is designed for use with a dual supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 1.57V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1068-200CG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.57V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.5mA |
| Number of Circuits | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1068-200CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
