
Analog Devices LTC1068CN#PBF technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.57V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.14V |
| Mount | Through Hole |
| Nominal Supply Current | 9.5mA |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1068CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
