
The LTC1069-1CS8#PBF is a low pass filter IC from Analog Devices, packaged in a SOIC N case and designed for surface mount applications. It operates over a supply voltage range of 1.57V to 5.5V and can withstand temperatures from 0°C to 70°C. This lead-free device is RoHS compliant and available in quantities of 100 per rail/Tube packaging.
Analog Devices LTC1069-1CS8#PBF technical specifications.
| Package/Case | SOIC N |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.57V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.8mA |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1069-1CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
