
Analog Devices LTC1069-6CS8#PBF technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1069-6CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
