
Analog Devices LTC1069-7IS8 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1069-7IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
