
Analog Devices LTC1090ACN technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 30000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1090ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
