
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a serial interface. Features a 30 kS/s sampling rate, 0.5 LSB Integral Nonlinearity (INL), and supports bipolar and unipolar operation. Operates from a dual 4.5V to 10V supply, with a typical operating voltage of 5V. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant component has a power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Analog Devices LTC1090CN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30KS/s |
| Supply Current | 1mA |
| Supply Type | Dual |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1090CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
