
10-bit Analog-to-Digital Converter (ADC) with a serial interface, offering a 30 kSPS sampling rate. Features 1 LSB Differential Nonlinearity and 0.5 LSB Integral Nonlinearity for precise data acquisition. Operates with single or dual supplies from 4.5V to 10V, supporting bipolar and unipolar inputs. Packaged in a 20-pin SOIC surface-mount case, this RoHS compliant component is designed for general-purpose applications.
Sign in to ask questions about the Analog Devices LTC1090CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1090CSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Dual Supply Voltage | -5.5V |
| Min Dual Supply Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30000S/s |
| Supply Type | Dual, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1090CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
