
Analog Devices LTC1092ACN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1092ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
