
10-bit, unipolar analog-to-digital converter (ADC) with a single analog input and serial interface. Features 0.5 LSB integral nonlinearity and 1 LSB differential nonlinearity. Operates from a 4.5V to 10V supply, with a typical operating voltage of 5V. Packaged in an 8-pin DIP for through-hole mounting, this general-purpose ADC offers a sampling rate of 38 kS/s and a maximum power dissipation of 500mW.
Analog Devices LTC1092CN8#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Supply Type | Dual, Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1092CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
