
10-bit, 26kS/s Serial Analog-to-Digital Converter (ADC) featuring a single channel and general-purpose functionality. Achieves 0.5 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL) and Full Scale Error. Operates with a 5V supply voltage, supporting dual or single supply configurations. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component offers bipolar and unipolar polarity options.
Analog Devices LTC1093ACN#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | -5.5V |
| Min Dual Supply Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Supply Type | Dual, Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1093ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
