
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a serial interface. Features 0.5LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity. Operates with single or dual supplies from 4.5V to 10V, with a maximum power dissipation of 500mW. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant component offers bipolar and unipolar polarity.
Analog Devices LTC1094CN#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Dual Supply Voltage | -5.5V |
| Min Dual Supply Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Supply Current | 1mA |
| Supply Type | Dual, Single |
| Termination | Through Hole |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1094CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
