Analog Devices LTC1096AIN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1096AIN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.