Analog Devices LTC1096AIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 33000S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1096AIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.