
The LTC1096CS8#TR is an 8-bit analog-to-digital converter from Analog Devices, available in a SOIC package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and is designed for single supply operation. The device is not RoHS compliant and contains lead, and is packaged in tape and reel quantities of 2500. It has a sampling rate of 33,000 samples per second.
Analog Devices LTC1096CS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1096CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
