The LTC1098ACS8#TR is an 8-bit analog-to-digital converter from Analog Devices. It is packaged in a SOIC package and is designed for surface mount applications. The converter operates over a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The LTC1098ACS8#TR has a sampling rate of 33,000 samples per second and is a single-supply device.
Analog Devices LTC1098ACS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 33000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1098ACS8#TR to view detailed technical specifications.
No datasheet is available for this part.