8-bit, single-channel Analog-to-Digital Converter (ADC) with a 400kSPS sampling rate. Features 0.5LSB Integral Nonlinearity (INL) and Full Scale Error, with 1LSB Differential Nonlinearity. Operates from a single 5V supply, with a voltage range of 4.75V to 5.25V. Housed in a 20-pin PDIP package for through-hole mounting, this RoHS compliant component offers a unipolar input and parallel interface. Maximum power dissipation is 75mW.
Sign in to ask questions about the Analog Devices LTC1099AIN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1099AIN#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 0.5LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 75mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1099AIN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
