
Precision instrumentation amplifier featuring 1µV input offset voltage and 65pA input bias current. Offers 180kHz bandwidth and 85dB common mode rejection ratio. Operates from dual supplies between 2.5V and 8V, with a maximum supply voltage of 16V. Surface mountable in a SOIC package, this dual-amplifier circuit is RoHS compliant.
Analog Devices LTC1100CSW#PBF technical specifications.
| Bandwidth | 180kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 18kHz |
| Height | 2.597mm |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1100CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.