
The LTC1100CSW#TRPBF is a single-channel op-amp with a common mode rejection ratio of 85dB and a gain bandwidth product of 18kHz. It features an input bias current of 2.5pA and an input offset voltage of 1uV. This device is suitable for use in applications where low noise and high accuracy are required. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC package.
Analog Devices LTC1100CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 18kHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1100CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
