The LTC1142HVCG#TRPBF is a dual DC/DC controller from Analog Devices, designed for high-frequency operation. It features a maximum frequency of 250kHz and a duty cycle of 100%. The device is packaged in a lead-free SSOP package and is RoHS compliant. It operates within a temperature range of 0-70°C and is suitable for use in a variety of applications.
Analog Devices LTC1142HVCG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1142HVCG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
