
The LTC1143LCS-ADJ#PBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and features a maximum frequency of 400kHz. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Analog Devices LTC1143LCS-ADJ#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1143LCS-ADJ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
