
The LTC1143LCS-ADJ#TR is a dual output DC/DC controller from Analog Devices. It operates at a maximum frequency of 400kHz and is packaged in a SOIC package. The device is capable of operating within a temperature range of 0-70°C. It is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC1143LCS-ADJ#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1143LCS-ADJ#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
