
The LTC1143LCS-ADJ#TRPBF is a dual output DC/DC controller from Analog Devices, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C and features a lead free design. This device is suitable for applications requiring a high duty cycle of 100%, with a maximum frequency of 400kHz.
Analog Devices LTC1143LCS-ADJ#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1143LCS-ADJ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
