
The LTC1144CN8 is an 8-pin DIP linear regulator from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 50mA. The device is available in a 50-piece rail/Tube packaging configuration. The LTC1144CN8 is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1144CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Voltage | -2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1144CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
