
Switched capacitor voltage converter IC featuring a DIP package. Operates with input voltages from 2V to 18V, delivering a single negative output voltage ranging from -2V to -18V. Supports a maximum output current of 50mA and a maximum power dissipation of 500mW. This component functions at a frequency of 10kHz and is RoHS compliant.
Analog Devices LTC1144CN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 10kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Output Voltage | -2V |
| Min Output Voltage | -18V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Voltage | -2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1144CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
