
Analog Devices LTC1144CS8 technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Voltage | -2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1144CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
