The LTC1144CS8#TR is a single output DC/DC controller from Analog Devices, suitable for applications with input voltages between 2V and 18V. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 50mA. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. However, it is not RoHS compliant due to the presence of lead.
Analog Devices LTC1144CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Voltage | -2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1144CS8#TR to view detailed technical specifications.
No datasheet is available for this part.