
Switching capacitor DC/DC controller and regulator IC, featuring an inverting output. Operates with input voltages from 2V to 18V and a supply voltage range of 2V to 18V. Delivers a maximum output current of 50mA at an output voltage of -2V. Packaged in an 8-pin SOIC N, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1144CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Voltage | -2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1144CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
