The LTC1147LCS8#PBF is a DC/DC controller with a single output capable of delivering 50mA. It operates within a supply voltage range of 3.5V to 16V and is packaged in a SOIC-5 package. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures between 0°C and 70°C.
Analog Devices LTC1147LCS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1147LCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
