The LTC1147LCS8#TR is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of 0 to 70°C and is packaged in an SOIC-8 package. The device is not RoHS compliant and contains lead, making it non-lead-free. It has a duty cycle of 100% and is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC1147LCS8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1147LCS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.