The LTC1147LCS8#TRPBF is a single-channel DC/DC controller from Analog Devices, packaged in a lead-free SOIC package. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device features a 100% duty cycle and is available in tape and reel packaging with a quantity of 2500 units per reel.
Analog Devices LTC1147LCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1147LCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.