
The LTC1147LIS8 is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is not RoHS compliant due to the presence of lead. It features a 100% duty cycle and a single output voltage of 3.3V.
Analog Devices LTC1147LIS8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1147LIS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
