The LTC1147LIS8#PBF is a DC/DC controller from Analog Devices with a single output capable of delivering 50mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SOIC package. This device is compliant with RoHS regulations and is available in quantities of 100 per rail/Tube packaging.
Analog Devices LTC1147LIS8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1147LIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.