
The LTC1147LIS8#TRPBF is a single-output DC/DC controller with a maximum operating temperature of 85°C. It is packaged in a lead-free SOIC package and is available in quantities of 2500 per reel. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It features a 100% duty cycle and is suitable for use in a variety of applications.
Analog Devices LTC1147LIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1147LIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
