The LTC1148HVCS-3.3 is a DC/DC controller from Analog Devices with a single output and a maximum frequency of 250kHz. It is packaged in a 0.150 inch plastic SOP-14 package and operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead, making it non-lead-free.
Analog Devices LTC1148HVCS-3.3 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1148HVCS-3.3 to view detailed technical specifications.
No datasheet is available for this part.