
The LTC1148HVCS-3.3#PBF is a single output DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and features a maximum frequency of 250kHz. This lead-free device is suitable for surface mount applications and is packaged in a 55-count rail/Tube. The LTC1148HVCS-3.3#PBF is RoHS compliant and supports a duty cycle of 100%.
Analog Devices LTC1148HVCS-3.3#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3.33V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1148HVCS-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.
