
The LTC1148LCS is a DC/DC controller with a maximum frequency of 250kHz and a single output. It is packaged in a SOIC package and operates over a temperature range of 0-70°C. The device is not RoHS compliant and contains lead, making it non-lead free. It is available in quantities of 55 per package, which can be supplied in rail or tube packaging.
Analog Devices LTC1148LCS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1148LCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
