
The LTC1148LCS-3.3#TRPBF is a DC/DC controller from Analog Devices, packaged in a SOIC package, available in quantities of 2500 per reel. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 250kHz. The device is lead free and RoHS compliant, suitable for use in applications requiring high reliability and efficiency.
Analog Devices LTC1148LCS-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1148LCS-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
