
Analog Devices LTC1149CN#PBF technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Input Current | 2.2mA |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Input Voltage | 48V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1149CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
