
The LTC1149CS#TR is a single-output DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a maximum frequency of 250kHz and an output current of 50mA. The device is available in a surface-mount SOIC package, with a packaging quantity of 2500 units per reel. However, it is not RoHS compliant due to the presence of lead.
Analog Devices LTC1149CS#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1149CS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
