
Dual operational amplifier featuring a 2MHz bandwidth and 2.5V/µs slew rate. Achieves 140dB voltage gain and 110dB common mode rejection ratio, with a low 5µV input offset voltage and 50pA input bias current. Operates from a wide supply voltage range of 2.375V to 36V, with a maximum dual supply of 18V. Surface mountable in a 16-pin SOIC package, this CMOS technology component offers 2 amplifiers per IC and is RoHS compliant.
Analog Devices LTC1151CSW#PBF technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 2.642mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.375V |
| Max Frequency | 750Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 140dB |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1151CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
