
Single-channel, chopper-stabilized operational amplifier featuring a 700kHz gain bandwidth product and 0.5V/µs slew rate. Achieves 130dB voltage gain with 1µV input offset voltage and 100pA input bias current. Operates from a dual supply voltage range of 1.35V to 7V, with a maximum supply voltage of 14V. Delivers 115dB common mode rejection ratio and 110dB power supply rejection ratio. Packaged in an 8-pin SOIC with a nominal operating supply current of 2.2mA.
Analog Devices LTC1152CS8#PBF technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 700kHz |
| Height | 1.48mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 700kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.2mA |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 130dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1152CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
