
Single-channel, chopper-stabilized operational amplifier featuring a 700kHz gain bandwidth product and 0.5V/µs slew rate. Offers exceptional precision with a 1µV input offset voltage and 10pA input bias current. Achieves high noise immunity with 115dB CMRR and 110dB PSRR. Operates from a wide supply voltage range of 1.35V to 14V, with a maximum dual supply of 7V. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1152CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 700kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1152CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
