
Single-channel operational amplifier featuring a 700kHz gain bandwidth product and 0.5V/µs slew rate. Offers exceptional precision with 1µV input offset voltage and 10pA input bias current. Achieves high performance through 115dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from a wide supply voltage range of 1.35V to 14V, with a typical supply current of 2.2mA. Packaged in an 8-pin SOIC for surface-mount applications.
Analog Devices LTC1152IS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 700kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 130dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1152IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
