
The LTC1153CS8 is a general purpose power management IC from Analog Devices, available in a SOIC N package. It operates over a temperature range of 0°C to 70°C and can withstand a maximum supply voltage of 18V. The device has a low operating supply current of 180uA and is packaged in a rail/Tube format with 100 units per package.
Analog Devices LTC1153CS8 technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 180uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1153CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
