The LTC1154CS8#TR is a single gate driver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. The device is packaged in a lead-free SOIC package and is available in quantities of 2500 per reel. The LTC1154CS8#TR is not RoHS compliant due to the presence of lead. It features a turn-off delay time of 60us and a turn-on delay time of 1ms.
Analog Devices LTC1154CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1154CS8#TR to view detailed technical specifications.
No datasheet is available for this part.