
The LTC1155CS8 is a dual gate driver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.5V to 18V and has a turn-on delay time of 2ms and a turn-off delay time of 60us. The device is available in a SOIC-8 package and is packaged in quantities of 100 in rail/Tube packaging. The LTC1155CS8 is not RoHS compliant.
Analog Devices LTC1155CS8 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 2ms |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1155CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
