
Dual high and low side gate driver IC for power management applications. Features synchronous operation with two drivers, supporting CMOS input logic. Operates with a typical supply voltage of 3.3V or 5V, within a range of -0.3V to 7V. Housed in an 8-pin PDIP N through-hole package with a 2.54mm pin pitch. Suitable for operation between 0°C and 70°C.
Analog Devices LTC1157CN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Driver Type | High and Low Side |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | -0.3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Max Operating Supply Voltage | 7V |
| Input Logic Compatibility | CMOS |
| Maximum Turn-On Delay Time | 750000ns |
| Maximum Turn-Off Delay Time | 60000ns |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1157CN8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.