The LTC1159IS-3.3#TR is a DC/DC controller with a maximum operating temperature of 85°C and a maximum frequency of 250kHz. It is packaged in a SOIC package and available in quantities of 2500. The device is lead-free, but contains lead. It has a single output and a duty cycle of 100%. The LTC1159IS-3.3#TR is suitable for use over a temperature range of -40°C to 85°C.
Analog Devices LTC1159IS-3.3#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1159IS-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.