Analog Devices LTC1163CN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 600us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1163CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.